745-024-540-206

Heilind Number:EDA745-024-540-206
Manufacturer:EDAC
Manufacturer Number:745-024-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-540-206

Detailed Description

Enhance connectivity in your PCB layouts with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 24 positions, it offers ample room for your connections. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating between -40 and 105 °C, it's suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Choose this Straight mount orientation connector for effortless installation and maintenance. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.