745-024-541-101

Heilind Number:EDA745-024-541-101
Manufacturer:EDAC
Manufacturer Number:745-024-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-541-101

Detailed Description

Upgrade your PCB connections with our 745-024-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it's perfect for high-density applications. The Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Whether you need straight or right-angle mounting, this connector delivers. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Trust in our product to streamline your board-to-board connections with ease.