745-024-541-201

Heilind Number:EDA745-024-541-201
Manufacturer:EDAC
Manufacturer Number:745-024-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-541-201

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for efficient power transfer, it boasts a 3A amperage rating, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows of copper alloy contacts, featuring a .1-inch pitch and .2-inch row spacing, it offers seamless integration onto your board. Its 24 positions cater to diverse connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in challenging environments. Explore the full range of our board-to-board PCB connectors for seamless integration into your projects.