745-024-560-201

Heilind Number:EDA745-024-560-201
Manufacturer:EDAC
Manufacturer Number:745-024-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-560-201

Detailed Description

Introducing our 745-024-560-201 Press-fit Card Edge Connector, the perfect solution for seamless and reliable board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 24 gold-plated copper alloy contacts, it guarantees optimal conductivity and signal integrity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and efficient PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Its straight mount orientation simplifies installation, making it a must-have component for any professional electronics assembly. Trust in the 745-024-560-201 for superior performance and connectivity in your projects.