745-024-560-206

Heilind Number:EDA745-024-560-206
Manufacturer:EDAC
Manufacturer Number:745-024-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-024-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-024-560-206

Detailed Description

Introducing our 745-024-560-206 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it offers a total of 24 positions for efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in the most demanding environments. Trust in its straight mount orientation for easy integration and rest assured that it delivers a steady amperage of 3A, making it ideal for various electronic systems. Upgrade your PCB setups with this premium connector, a standout choice in our extensive lineup of innovative and reliable connectivity solutions.