745-025-520-101

Heilind Number:EDA745-025-520-101
Manufacturer:EDAC
Manufacturer Number:745-025-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-025-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-025-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously designed to provide seamless connectivity in a variety of electronic applications. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Featuring a single row configuration with 25 positions and a pitch of .1 inches, it offers optimal space utilization on your PCB. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliability in any environment. Trust in this essential component for your board-to-board PCB connections, meeting the highest standards of quality and performance.