745-025-522-101

Heilind Number:EDA745-025-522-101
Manufacturer:EDAC
Manufacturer Number:745-025-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-025-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-025-522-101

Detailed Description

Introducing our 745-025-522-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a compact single-row layout and 25 positions, it allows for efficient board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements with excellence.