745-025-525-101

Heilind Number:EDA745-025-525-101
Manufacturer:EDAC
Manufacturer Number:745-025-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-025-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-025-525-101

Detailed Description

Introducing our 745-025-525-101 Press-fit Card Edge Connector, the epitome of reliability and convenience in board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in the most demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity and longevity. Featuring a single row with 25 positions at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration and optimal signal transfer. Its straight mount orientation allows for easy installation, while its impressive operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Trust in our Card Edge Connector for your connectivity needs, a true standout in the realm of PCB connectors.