745-025-541-101

Heilind Number:EDA745-025-541-101
Manufacturer:EDAC
Manufacturer Number:745-025-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-025-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-025-541-101

Detailed Description

Experience seamless and reliable connectivity with our 745-025-541-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. The connector boasts a single row design with 25 positions, perfect for compact PCB layouts. Its .1 inch pitch and .2 inch row spacing offer precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity game with this essential component.