745-025-545-101

Heilind Number:EDA745-025-545-101
Manufacturer:EDAC
Manufacturer Number:745-025-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-025-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-025-545-101

Detailed Description

Introducing our cutting-edge 745-025-545-101 Press-fit Card Edge Connector, the perfect solution for seamless and durable board-to-board connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row configuration and 25 positions, it offers exceptional versatility for various applications. The contact material, crafted from high-quality Copper Alloy, guarantees efficient conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for use in diverse environments. Trust in the 745-025-545-101 for superior connectivity in your PCB projects.