745-025-545-106

Heilind Number:EDA745-025-545-106
Manufacturer:EDAC
Manufacturer Number:745-025-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-025-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-025-545-106

Detailed Description

Upgrade your PCB connections with our Press-fit Card Edge Connector ( 745-025-545-106). Designed for high-performance applications, this connector ensures reliable power transmission with a maximum amperage of 3A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring a single row configuration with 25 positions, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures optimal conductivity. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in this essential component for your PCB connectivity needs.