745-026-520-101

Heilind Number:EDA745-026-520-101
Manufacturer:EDAC
Manufacturer Number:745-026-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-520-101

Detailed Description

Introducing our 745-026-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a pitch of .1 inches and a single row layout with 26 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior performance even in harsh environments, with an operating temperature range of -40 to 105°C. The sleek black finish adds a touch of sophistication to any assembly. With a straight mount orientation and a row spacing of .2 inches, installation is quick and effortless. Trust in this connector for efficient and secure connectivity in your PCB projects.