745-026-522-106

Heilind Number:EDA745-026-522-106
Manufacturer:EDAC
Manufacturer Number:745-026-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-522-106

Detailed Description

Introducing the 745-026-522-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a sleek black hue and crafted with precision from UL 94V-0 Thermoplastic Polyester housing, this connector ensures not just durability, but also optimal performance. With a single row layout featuring 26 positions, it offers ample connectivity options while boasting a 3A amperage capacity. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 745-026-522-106 for all your card edge connection needs.