745-026-522-201

Heilind Number:EDA745-026-522-201
Manufacturer:EDAC
Manufacturer Number:745-026-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector ensures a secure and efficient power transfer, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, both durable and flame-retardant, it guarantees reliable performance in any setting. Featuring two rows of 26 copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers high-density, high-speed data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Perfect for facilitating board-to-board connections, this connector is a must-have in any electronic setup. Elevate your connectivity game with this essential component.