745-026-522-206

Heilind Number:EDA745-026-522-206
Manufacturer:EDAC
Manufacturer Number:745-026-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance. With two rows and 26 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.