745-026-525-201

Heilind Number:EDA745-026-525-201
Manufacturer:EDAC
Manufacturer Number:745-026-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-525-201

Detailed Description

Introducing our high-performance 745-026-525-201 Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a current rating of 3A, it delivers reliable power transmission. The two-row design with 26 positions offers ample connectivity options, while the copper alloy contacts and .1-inch pitch guarantee optimal signal integrity. Perfect for board-to-board PCB connections, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various industrial and commercial applications. Trust in the 745-026-525-201 for efficient and secure connectivity solutions.