745-026-525-206

Heilind Number:EDA745-026-525-206
Manufacturer:EDAC
Manufacturer Number:745-026-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-525-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its dual-row design features a total of 26 positions, allowing for efficient data transfer and connectivity. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .2 inch row spacing make it ideal for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation. Upgrade your system with this essential component, combining cutting-edge technology with unparalleled performance.