745-026-540-206

Heilind Number:EDA745-026-540-206
Manufacturer:EDAC
Manufacturer Number:745-026-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-540-206

Detailed Description

Enhance your PCB connectivity with this dual-row Press-fit Card Edge Connector. Designed for optimal performance, this connector features 26 positions with a .1-inch pitch, allowing for seamless board-to-board connections. Its durable construction, with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliable power transmission at up to 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your setup with this high-quality connector for efficient and secure data transfer.