745-026-541-106

Heilind Number:EDA745-026-541-106
Manufacturer:EDAC
Manufacturer Number:745-026-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-541-106

Detailed Description

Introducing our 745-026-541-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for high performance, this connector features a single row with 26 positions, ensuring efficient data transfer and power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The connector's straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in the quality and performance of this black-colored connector for your connectivity needs. Explore more in our Products category under Connectors.