745-026-545-101

Heilind Number:EDA745-026-545-101
Manufacturer:EDAC
Manufacturer Number:745-026-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-545-101

Detailed Description

Experience seamless and reliable connectivity with our Press-fit Card Edge Connector, designed for optimal performance in electronic devices. This sleek and durable connector, featuring a striking black casing made of UL 94V-0 Thermoplastic Polyester, ensures secure attachment for enhanced functionality. With a single row layout and a total of 26 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Whether you're a tech enthusiast or a professional, our Press-fit Card Edge Connector is a must-have component for seamless board-to-board connections. Elevate your electronic projects with this essential connector, available now in our products catalog.