745-026-545-106

Heilind Number:EDA745-026-545-106
Manufacturer:EDAC
Manufacturer Number:745-026-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-545-106

Detailed Description

Introducing our 745-026-545-106 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity, while the 26 positions, arranged in a single row with a pitch of .1 inch and row spacing of .2 inch, allow for efficient data transfer. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in the quality and efficiency of our Card Edge Connector to elevate your PCB connectivity experience.