745-026-545-206

Heilind Number:EDA745-026-545-206
Manufacturer:EDAC
Manufacturer Number:745-026-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this essential component features a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing offer precise alignment for optimal performance. Boasting 26 positions, it facilitates extensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Elevate your electronics assembly with this high-quality connector.