745-026-560-201

Heilind Number:EDA745-026-560-201
Manufacturer:EDAC
Manufacturer Number:745-026-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient and reliable signal transmission. The connector boasts 26 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, perfect for precise and secure board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Trust in the quality and performance of this connector to elevate your electronic systems to the next level.