745-026-560-206

Heilind Number:EDA745-026-560-206
Manufacturer:EDAC
Manufacturer Number:745-026-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-026-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-026-560-206

Detailed Description

Introducing our 745-026-560-206 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Engineered with precision and durability in mind, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 26 positions for secure and efficient data transmission. This straight-mount connector is not only easy to install but also operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in the 745-026-560-206 to deliver superior connectivity, every time.