745-027-520-101

Heilind Number:EDA745-027-520-101
Manufacturer:EDAC
Manufacturer Number:745-027-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-027-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-027-520-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row design and 27 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with the 745-027-520-101 Card Edge Connector.