745-027-522-101

Heilind Number:EDA745-027-522-101
Manufacturer:EDAC
Manufacturer Number:745-027-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-027-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-027-522-101

Detailed Description

Introducing our 745-027-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a striking black color and a single row configuration, featuring 27 positions spaced at a pitch of .1 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in any application. The contact material, made of Copper Alloy, guarantees excellent conductivity, while its straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its performance for secure and efficient board-to-board connections in your projects. Explore more of our cutting-edge connectors in the PCB Connectors category under Products.