745-027-525-101

Heilind Number:EDA745-027-525-101
Manufacturer:EDAC
Manufacturer Number:745-027-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-027-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-027-525-101

Detailed Description

Introducing our 745-027-525-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic applications. This sleek and durable connector, designed in a sleek black color, boasts a high amperage rating of 3 A, making it ideal for power-intensive devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in the most demanding environments. With a single row configuration and 27 positions, it offers ample connectivity options. The copper alloy contacts guarantee excellent conductivity, while the precise pitch of .1 inch and row spacing of .2 inch allow for easy installation. Designed for straight mounting orientation, it seamlessly integrates into PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for critical electronic systems. Explore our full range of connectors for all your PCB connectivity needs.