745-027-540-101

Heilind Number:EDA745-027-540-101
Manufacturer:EDAC
Manufacturer Number:745-027-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-027-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-027-540-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for maximum reliability, this connector features 27 positions in a single row with a pitch of .1 inch, ensuring seamless communication between boards. The durable black housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. With a contact material of Copper Alloy, it guarantees efficient power and signal transmission, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its 3A amperage rating to deliver consistent performance, making it an essential component in your PCB setup. Elevate your connectivity with this top-of-the-line Card Edge Connector.