745-027-541-101

Heilind Number:EDA745-027-541-101
Manufacturer:EDAC
Manufacturer Number:745-027-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-027-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-027-541-101

Detailed Description

Upgrade your PCB connectivity with our 745-027-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a single row layout and 27 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees efficient power transmission, rated for up to 3A. Featuring a .1" pitch and .2" row spacing, precise signal routing is a breeze. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in extreme conditions. Trust in this high-quality connector for secure and efficient board-to-board connectivity.