745-027-545-101

Heilind Number:EDA745-027-545-101
Manufacturer:EDAC
Manufacturer Number:745-027-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-027-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-027-545-101

Detailed Description

Introducing our 745-027-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for precision performance, this connector features 27 gold-plated copper alloy contacts in a single row, spaced at a pitch of .1 inches with .2 inches row spacing. Its durable UL 94V-0 thermoplastic polyester housing ensures optimal safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. With a current rating of 3A, this connector is perfect for high-speed data transfer and power delivery. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications in the electronics industry. Trust in the quality and efficiency of our Card Edge Connector to elevate your PCB connectivity needs.