745-028-520-101

Heilind Number:EDA745-028-520-101
Manufacturer:EDAC
Manufacturer Number:745-028-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-520-101

Detailed Description

Introducing the 745-028-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless connectivity in your electronic devices. With a striking black hue and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also guarantees long-lasting performance. Designed with precision, it features 28 positions in a single row with a pitch of .1 inches, perfect for efficient board-to-board connections. The copper alloy contact material ensures optimal conductivity, while its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 745-028-520-101 for superior quality and seamless integration in your projects.