745-028-520-201

Heilind Number:EDA745-028-520-201
Manufacturer:EDAC
Manufacturer Number:745-028-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 28 positions spread across 2 rows and a pitch of 0.1 inches, it offers efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and 3 A amperage make it a versatile choice for various board-to-board connections. Trust in its quality and performance to meet your connectivity needs effortlessly.