745-028-522-106

Heilind Number:EDA745-028-522-106
Manufacturer:EDAC
Manufacturer Number:745-028-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-522-106

Detailed Description

Experience seamless connectivity with our 745-028-522-106 Press-fit Card Edge Connector. Designed for optimal performance, this connector ensures secure and reliable connections for your PCBs. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only adds durability but also enhances the aesthetic appeal of your setup. With a single row layout and 28 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Whether you require straight or right-angle mounting, this connector is versatile to meet your needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in the 745-028-522-106 for seamless board-to-board connections in your electronic projects.