745-028-522-201

Heilind Number:EDA745-028-522-201
Manufacturer:EDAC
Manufacturer Number:745-028-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-522-201

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Press-fit Card Edge Connector in sleek black. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and a total of 28 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the narrow pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. Designed for straight mount orientation, it provides a secure and stable fit within your system. Whether you're working in extreme temperatures or standard environments, its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Perfect for a wide range of applications, this connector is a must-have component for your electronic projects. Elevate your connectivity solutions with this essential piece from our extensive PCB Connectors collection.