745-028-522-206

Heilind Number:EDA745-028-522-206
Manufacturer:EDAC
Manufacturer Number:745-028-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-522-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, offering reliable performance for your electronic assemblies. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .1 inches with .2 inches row spacing, offer seamless connectivity. Perfect for board-to-board applications, it has 28 positions for versatile use. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this essential component for seamless PCB integration in your projects.