745-028-525-101

Heilind Number:EDA745-028-525-101
Manufacturer:EDAC
Manufacturer Number:745-028-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-525-101

Detailed Description

Introducing our 745-028-525-101 Press-fit Card Edge Connector, the perfect solution for high-performance board to board connections. Designed for seamless integration into your PCB assembly process, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability and safety. With a compact single-row design and 28 gold-plated copper alloy contacts, it ensures reliable connectivity in even the most demanding applications. Featuring a precise pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission with minimal signal loss. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in the quality and performance of our Card Edge Connector for your next project.