745-028-525-201

Heilind Number:EDA745-028-525-201
Manufacturer:EDAC
Manufacturer Number:745-028-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-525-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic systems. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a sleek black finish, it not only looks sleek but also offers enhanced visibility during installation. Each connector boasts 28 positions across 2 rows, providing ample connectivity options for your PCB assemblies. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission and durability over time. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Engineered for versatility, this connector offers a straight mount orientation, making it suitable for a wide range of applications. Its impressive operating temperature range of -40 to 105°C ensures performance consistency in extreme conditions. Trust in the 745-028-525-201 for seamless and reliable board-to-board connections in your electronic systems.