745-028-525-206

Heilind Number:EDA745-028-525-206
Manufacturer:EDAC
Manufacturer Number:745-028-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-525-206

Detailed Description

Introducing our 745-028-525-206 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh environments. With two rows of 28 copper alloy contacts, it offers a secure and stable connection with a pitch of .1 inches and row spacing of .2 inches. Operating at amperages up to 3 A and temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Trust in this connector for efficient and dependable PCB connectivity in your projects.