745-028-540-101

Heilind Number:EDA745-028-540-101
Manufacturer:EDAC
Manufacturer Number:745-028-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-540-101

Detailed Description

Introducing our 745-028-540-101 Press-fit Card Edge Connector, the perfect solution for seamless connectivity in your PCB applications. This sleek black connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. With a single row design and 28 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contacts ensure excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise installation. Designed for straight mount orientation, it facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in our product to deliver optimal performance and longevity in all your board-to-board PCB connections.