745-028-540-201

Heilind Number:EDA745-028-540-201
Manufacturer:EDAC
Manufacturer Number:745-028-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity for your electronic devices. The connector boasts two rows with a total of 28 positions, providing ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its pitch of .1 inches and row spacing of .2 inches allow for precise and efficient connections. Whether for industrial or commercial applications, this connector guarantees secure and efficient board-to-board connections. Upgrade your setup with this essential component today.