745-028-541-101

Heilind Number:EDA745-028-541-101
Manufacturer:EDAC
Manufacturer Number:745-028-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-541-101

Detailed Description

Upgrade your PCB connectivity with our Press-fit Card Edge Connector, SKU 745-028-541-101. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Boasting 28 positions in a single row, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Trust in our high-quality connector to streamline your PCB connections seamlessly.