745-028-541-206

Heilind Number:EDA745-028-541-206
Manufacturer:EDAC
Manufacturer Number:745-028-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-541-206

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 28 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for a variety of environments. Whether for industrial or commercial use, this connector guarantees secure and efficient board-to-board connections. Upgrade your system with this essential component today.