745-028-545-101

Heilind Number:EDA745-028-545-101
Manufacturer:EDAC
Manufacturer Number:745-028-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-545-101

Detailed Description

Introducing our 745-028-545-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in your electronic projects. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity and signal integrity. Its pitch of .1 inch and row spacing of .2 inch provide precise alignment and secure insertion. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the 745-028-545-101 for efficient and dependable board-to-board connections, elevating the performance of your electronic devices.