745-028-545-106

Heilind Number:EDA745-028-545-106
Manufacturer:EDAC
Manufacturer Number:745-028-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-545-106

Detailed Description

Introducing the 745-028-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. This black connector, made from UL 94V-0 Thermoplastic Polyester, boasts a single row design with 28 copper alloy contact positions, ensuring efficient power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise alignment on the PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust this high-quality connector for your critical electronic applications.