745-028-545-206

Heilind Number:EDA745-028-545-206
Manufacturer:EDAC
Manufacturer Number:745-028-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With two rows of high-quality Copper Alloy contacts, it offers seamless communication between boards. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 28 positions support versatile applications. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Explore our range of connectors to find the perfect fit for your PCB assembly needs.