745-028-560-206

Heilind Number:EDA745-028-560-206
Manufacturer:EDAC
Manufacturer Number:745-028-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-028-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-028-560-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector ( 745-028-560-206). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery at a maximum amperage of 3 A. The 28 positions provide ample room for seamless board-to-board connections. Engineered for efficiency, this connector guarantees a secure and straight mount orientation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for any PCB assembly. Explore the future of connectivity with this high-quality Card Edge Connector.