745-029-520-101

Heilind Number:EDA745-029-520-101
Manufacturer:EDAC
Manufacturer Number:745-029-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-029-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-029-520-101

Detailed Description

Introducing the 745-029-520-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed for utmost efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row design and 29 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for even the most demanding applications. Trust in the 745-029-520-101 for seamless and secure connections in your electronic devices.