745-029-522-101

Heilind Number:EDA745-029-522-101
Manufacturer:EDAC
Manufacturer Number:745-029-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-029-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-029-522-101

Detailed Description

Introducing our 745-029-522-101 Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with industry safety standards. With a single row configuration and 29 positions, it offers efficient connectivity for your electronic devices. The precision-engineered copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in various industries. Trust in its straight mount orientation to deliver optimal performance and longevity in your projects. Upgrade your connectivity solutions with this high-quality and versatile Card Edge Connector.