745-029-525-101

Heilind Number:EDA745-029-525-101
Manufacturer:EDAC
Manufacturer Number:745-029-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-029-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-029-525-101

Detailed Description

Enhance connectivity in your electronic devices with our 745-029-525-101 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this sleek black connector boasts a high amperage rating of 3 A, making it ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row layout with 29 positions spaced at a precise pitch of .1 inches, it ensures efficient and secure connections. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Elevate your device's performance with this essential component, a must-have in the world of PCB connectors.