745-029-540-101

Heilind Number:EDA745-029-540-101
Manufacturer:EDAC
Manufacturer Number:745-029-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-029-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-029-540-101

Detailed Description

Introducing our 745-029-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row configuration with 29 positions, ensuring efficient data transfer in high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in any environment. Trust in this black connector to deliver superior connectivity for your electronic devices.